You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Digital Temperature Sensor, DS18B20 - 

DFR0024

DFR0024 - Gravity Digital Temperature Sensor, DS18B20
DFR0024 - Gravity Digital Temperature Sensor, DS18B20
DFR0024 - Gravity Digital Temperature Sensor, DS18B20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0024
Order Code:
SC15082
Product Range
Gravity Series
Technical Datasheet:
DFR0024   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

While there are many types of temperature sensors available in the market, the DS18B20 arduino Temperature Sensor form DALLAS is the best choice in applications which require high accuracy and high reliability. Its ultra-small size, low hardware overhead, strong anti-interference capability and high accuracy, together with other additional features makes DS18B20 even more popular among users. For electronic enthusiasts and hobbyists, the DS18B20 is a good start for learning and developing temperature-dependent prototypes.
  • Digital temperature conversion and output
  • Advanced single-bus data communication
  • Maximum 12-bit resolution, accuracy up to ±0.5 degrees Celsius
  • Parasitic mode available
  • Functional detection range: -55°C to +125°C (-67°F to +257°F)
  • Built-in EEPROM and temperature limit

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Product Information


:
Temperature Sensor

:
Arduino Development Boards

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€5.474 ( €6.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.474 (€6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --