You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V / 3.3V Breadboard Power Supply -
DFR0140
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0140
- Order Code:
- PC02870
- Product Range
- -
- Technical Datasheet:
- DFR0140 Datasheet
Product Overview
- Input voltage range from 6-12V (power jack) 5V (USB)
- 500mA output current
- On/off switch
- Power status LED
- Pin head 5/3.3V output
- Central positive DC 2.1 power jack
Footnotes
Product Information
- :
- 5V/3.3V Breadboard Power Supply
- :
- Prototyping Boards
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.577 (€5.63) | ( ) |
| 3+ | €4.3125 (€5.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























