You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFRduino UNO R3 (Arduino UNO Compatible) Microcontroller Board -
DFR0216
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0216
- Order Code:
- SC21009
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420914982
- Technical Datasheet:
- DFR0216 Datasheet
Product Overview
- ATmega328p microcontroller
- 5V working voltage
- 16MHz CPU frequency
- 6 / 14 TIO ports / PWM
- 6 analogue inputs
- 1x UART, 1x I2C, 1x SPI and 2 Interrupt pins
- 1KB EEPROM, 2KB flash, 2KB SRAM
- A-B USB cable
- 7-12V vin
- Dimension is 75 x 55 x 15mm
Product Information
- :
- Microchip
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- -
- :
- ATmega328p
- :
- DFRduino UNO R3 Board ATmega328p
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €15.3341 (€18.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























