You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Digital 10A Relay Module -
DFR0473
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0473
- Order Code:
- SC15064
- Product Range
- Gravity Series
- Technical Datasheet:
- DFR0473 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Board underside is isolated using an acrylic plate for safety
- Onboard LED indicator shows current relay state
- Terminals include normally open (NO) and normally closed (NC)
- Simple plug and play Gravity 3-pin interface, no soldering required
- Compatible with 3.3V & 5V devices including Arduino, Raspberry Pi and BeagleBoard Black
- Operating voltage: 2.8V - 5.5V
- Max Switching Current: 10A
- Max Switching Voltage: 35V AC, 30V DC
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Product Information
- :
- Digital Relay Module
- :
- Arduino & Raspberry Pi Compatible Board
- :
- Gravity Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.8026 (€7.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























