You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCD Board, 3.3 V to 5 V Supply, Arduino UNO R3 Board -
DFR0554
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0554
- Order Code:
- SC19906
- Also Known As:
- GTIN UPC EAN: 6959420913459
- Technical Datasheet:
- DFR0554 Datasheet
Product Overview
- Operating voltage of 3.3V to 5.0V
- Operating current is ≤60mA
- I2C communication
- RGB can adjust backlight
- Operating temperature range from -20 to +70℃
- Dimension is 87.0 x 32.0 x 13.0mm/3.43 x 1.26 x 0.51in
Contents
Gravity: I2C 16x2 Arduino LCD with RGB font display x 1, Gravity I2C/UART sensor cable x 1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LCD1602 Arduino LCD with RGB Font Display, I2C/UART Sensor Cable
- :
- Arduino UNO R3 Board
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.7972 (€14.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























