You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Analogue Temperature and Humidity Sensor, SHT30 -
DFR0588
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0588
- Order Code:
- SC19901
- Also Known As:
- GTIN UPC EAN: 6959420915651
- Technical Datasheet:
- DFR0588 Datasheet
Product Overview
- Internal auto-calibration, linear analogue voltage output
- High precision, low power consumption, fast response
- Compatible with 3.3V/5V controller
- Quiescent current is
0.5mA - Dimension is 30 x 32mm / 1.18 x 1.26in
Contents
Gravity: Analog SHT30 temperature & humidity sensor x1, XH2.54-4P black header x1, Gravity-3P analogue sensor cable x2.
Product Information
- :
- Sensirion
- :
- -
- :
- -
- :
- SHT30
- :
- -
- :
- Temperature & Humidity Sensor Module SHT30, 1 x Header XH2.54, 2 x Analog Sensor Cable
- :
- Arduino UNO Board
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.969 (€8.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























