You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FireBeetle 2 ESP32-E IoT Microcontroller, With Header - 

DFR0654-F

DFR0654-F - FireBeetle 2 ESP32-E IoT Microcontroller, With Header
DFR0654-F - FireBeetle 2 ESP32-E IoT Microcontroller, With Header
DFR0654-F - FireBeetle 2 ESP32-E IoT Microcontroller, With Header
DFR0654-F - FireBeetle 2 ESP32-E IoT Microcontroller, With Header
DFR0654-F - FireBeetle 2 ESP32-E IoT Microcontroller, With Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0654-F
Order Code:
SC21019
Product Range
-
Also Known As:
GTIN UPC EAN: 6959420922321
Technical Datasheet:
DFR0654-F   Datasheet
See all Technical Docs

Product Overview

DFR0654-F is a FireBeetle 2 ESP32-E IoT microcontroller with header (supports Wi-Fi & Bluetooth). FireBeetle 2 ESP32-E, specially designed for IoT, is an ESP-WROOM-32E-based main controller board with dual-core chips. DFR0654-F supports Wi-Fi and Bluetooth dual-mode communication and features a small size, ultra-low power consumption, onboard charging circuit, and easy-to-use interface, which can be conveniently used for smart home IoT, industrial IoT applications, wearable devices, and so on. You can easily create your own IoT smart home system when connecting it with an IoT platform like IFTTT. FireBeetle 2 ESP32-E supports Arduino programming and will support Scratch graphical programming and MicroPython programming very soon. There are thousands of sensors with welding-free Gravity interfaces and actuators to help you get started easily. Besides, the stamp hole design makes it able to be easily embedded in your PCB, greatly saving costs and time to build and test a prototype.
  • ECO V3 microcontroller and USB-C power supply interface
  • 3.3V operating voltage
  • CH340K USB to UART
  • 4MB flash, 520KB SRAM
  • WiFi+Bluetooth 4.0 Dual-mode module
  • GDI display port, easy to connect
  • 5 analogue pins and 10 digital pins
  • UART, I2C, SPI interface
  • Features RGB-LED, stamp holes, fool-proof, 2mm mount hole size and 25.4 x 60mm dimension
  • Onboard charging circuit and PH2.0 lithium battery interface

Contents

FireBeetle 2 Board ESP32-E with header x1, 18pin-2.54mm pitch pin x1, 18pin-2.54mm pitch pin female x1, 14pin-2.54mm pitch pin x1, 14pin-2.54mm pitch pin female x1.

Product Information


:
Espressif Systems

:
32bit

:
ESP32

:
Xtensa

:
LX6

:
ESP32-WROOM-32E

:
FireBeetle 2 Board ESP32-WROOM-32E, 18Pin-2.54mm Pitch Pins, 14Pin-2.54mm Pitch Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420922321

7 In stock Need more?

???PF_PDP_RSP_SUP???

€9.131 ( €11.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.131 (€11.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --