You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UNIHIKER Python IoT Single Board Computer with Touchscreen -
DFR0706-EN
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0706-EN
- Order Code:
- SC20189
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420923618
- Technical Datasheet:
- DFR0706-EN Datasheet
Product Overview
- Touch screen enables to visualize sensor data in form of charts, graphs, even dynamic animations
- Incredibly fast, easy start and can be programmed wirelessly
- Using Python to sense and control
- USB Type-C, USB-A, Gravity 3pin & 4pin port, Edge connector ports
- Built-in IoT service
- Supports popular coding software (VS code, Mind+ and Node-Red)
- Rich interfaces and high expandability
- Quad-Core ARM Cortex-A35, up to 1.2GHz CPU and GD32VF103 MCU
- 512MB RAM, 16GB flash, Debian OS, 2.4G Wi-Fi, Bluetooth 4.0
- Power of 5V 2A for USB Type-C
Product Information
- :
- GigaDevice
- :
- GD32
- :
- ARM
- :
- Cortex-A35
- :
- GD32VF103
- :
- SBC UNIHIKER GD32VF103, Double Sided White 20cm Silicone Wire PH2.0-3P/PH2.0-4P, Type-C USB Cable
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €73.6575 (€90.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























