You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Beetle Board Kit, ATmega32U4, 8 bit, AVR -
DFR0816
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0816
- Order Code:
- SC21020
- Also Known As:
- GTIN UPC EAN: 6959420921881
- Technical Datasheet:
- DFR0816 Datasheet
Product Overview
- Rich functions
- Small size
- Greatly increase the service life
- 5VDC operating voltage
- 3 power supply options: USB, Battery pack on the BAT pin or 5V external power supply
- Integrates the charging management function for Lithium battery
- Board is applicable to DIY projects, workshops, gift projects, E-Textiles wearable and educational
- 600mA max charging current and 200mA min charging current
- Operating temperature range from -40 to 125°C
Contents
Beetle CM-32U4 x1 board, 8pin-2.54mm pin header x2.
Product Information
- :
- Microchip
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- -
- :
- ATmega32U4
- :
- Beetle Board ATmega32U4, 2x 8 Pin 2.54mm Pin Header
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.8366 (€10.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























