You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Beetle ESP32 - C3 RISC-V Core Development Board for IoT - 

DFR0868

DFR0868 - Beetle ESP32 - C3 RISC-V Core Development Board for IoT
DFR0868 - Beetle ESP32 - C3 RISC-V Core Development Board for IoT
DFR0868 - Beetle ESP32 - C3 RISC-V Core Development Board for IoT
DFR0868 - Beetle ESP32 - C3 RISC-V Core Development Board for IoT
DFR0868 - Beetle ESP32 - C3 RISC-V Core Development Board for IoT
DFR0868 - Beetle ESP32 - C3 RISC-V Core Development Board for IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0868
Order Code:
SC21023
Product Range
-
Also Known As:
GTIN UPC EAN: 6959420922826
Technical Datasheet:
DFR0868   Datasheet
See all Technical Docs

Product Overview

DFR0868 is a Beetle ESP32 - C3 (RISC-V core development board). Beetle ESP32-C3, mainly intended for IoT applications, is a controller based on ESP32-C3 RISC-V 32bit single-core processor. On a coin-size board of 25 x 20.5mm, the Beetle ESP32-C3 is up to 13 IO ports broken out, so you don't have to worry about running out of IO ports when making projects. Moreover, its mini size effortlessly integrates into a miniature devices and offering both powerful functions and connectivity. For instance smart wearables, the Beetle ESP32-C3 microcontroller's mini size make it an ideal choice for intelligent wearables like smartwatches and smart glasses. It can connect with smartphones, enabling health monitoring, and delivering message notifications, it accomplishes all this without sacrificing the device's form factor or increasing its weight. Typical applications include indoor positioning, smart farms, smart home and IoT.
  • Small size of only 25 x 20.5mm
  • More safety, onboard Lithium charging management function, safer charging and discharging
  • Comes with expansion board, more convenient to make projects or use with a screen
  • Dual-mode communication: support Wi-Fi and Bluetooth 5(LE) dual-mode communication
  • RISC-V 32bit core
  • 3.3V operating voltage
  • 5VDC Type-C/ VIN input voltage
  • 25mA operating current
  • 400mA maximum charging current
  • operating temperature range from -40 to 105°C

Contents

Beetle ESP32-C3 x1, Beetle ESP32-C3 expansion board x1 and 2.54-8P black single-row pin connector x1

Product Information


:
Espressif Systems

:
32bit

:
ESP32

:
RISC-V

:
-

:
ESP32-C3-MINI-1

:
Beetle Board ESP32-C3-MINI-1, Expansion Board, 2.54-8P Black Single-Row Pin Connector

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420922826

2 In stock Need more?

???PF_PDP_RSP_SUP???

€7.1185 ( €8.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.1185 (€8.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --