You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX98357 I2S Amplifier Module -
DFR0954
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0954
- Order Code:
- SC21027
- Also Known As:
- GTIN UPC EAN: 6959420910670
- Technical Datasheet:
- DFR0954 Datasheet
Product Overview
- MAX98357 I2S digital Class D amplifier (greater than 2.5W power rating)
- 3.3V to 5V voltage power supply
- Switchable sound channel
- Adjustable gain
- Stamp holes design, support SMT and DIP
- Two ways to connect a speaker: PH2.0 and stamp holes
- Single channel output
- I2S communication interface
- Dimension (without packaging): 18mm × 18mm/ 0.059 × 0.059"
- Operating temperature range from -40 to 80°C
Product Information
- :
- Analog Devices
- :
- MAX98357A
- :
- Audio
- :
- Audio Power Amplifier - Class D
- :
- I2S Amplifier Module MAX98357A
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.6575 (€5.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























