You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable Female Header, 2.54mm, 8 Way -
FIT0146
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0146
- Order Code:
- PC02802
- Product Range
- -
- Technical Datasheet:
- FIT0146 Datasheet
Product Overview
- Extra long legs are ideal for use with stacking Arduino shields
- Standard 2.54mm pin spacing
- Suitable for PCB, Arduino shield header applications
Contents
8 pin single row female x10.
Product Information
- :
- Stackable Female Header
- :
- PCB's and Arduino Shields
- :
- -
Technical Documents (1)
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 25/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
5 more will be available week commencing 25/02/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.9785 (€3.66) | ( ) |
| 5+ | €2.76 (€3.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























