You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Digital Speaker Module -
FIT0449
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0449
- Order Code:
- SC15103
- Product Range
- Gravity Series
- Technical Datasheet:
- FIT0449 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Output volume is controlled via the integrated potentiometer
- 0.5W Power rating, 8ohm impedance
- Digital interface
- Wide voltage range: 2.0V-5V
- Plug and play 3-pin Gravity interface
- Board size: 40x40mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Product Information
- :
- Digital Speaker Module
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.336 (€6.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























