You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Active Cooler for LattePanda Mu Compute -
FIT0981
New- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0981
- Order Code:
- SC21767
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420925162
- Technical Datasheet:
- FIT0981 Datasheet
Product Overview
- All-metal material, wall-mounted
- Active cooling aluminium alloy heatsink
- Double ball bearing fan
- Aluminium alloy material, corrosion-resistant and durable
- 5V operating voltage
- 0.35A operating current
- 4000RPM maximum rotational speed
- 105mm wire length
- PH2.0-4P interface type
- Dimension is 69.6 x 50.4 x 19mm
Product Information
- :
- Active Cooler
- :
- DFRobot LattePanda Mu Compute Modules
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.856 (€13.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























