You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: Waterproof Temperature Sensor Kit, DS18B20 - 

KIT0021

KIT0021 - Gravity: Waterproof Temperature Sensor Kit, DS18B20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
KIT0021
Order Code:
SC21070
Product Range
-
Also Known As:
GTIN UPC EAN: 6959420908578
Technical Datasheet:
KIT0021   Datasheet
See all Technical Docs

Product Overview

KIT0021 is a gravity: waterproof DS18B20 temperature sensor kit. This waterproof temperature sensor kit use DS18B20 probe AS. It contains a probe with a resistor module. So it is easy to connect on the Arduino board. The DS18B20 temperature sensor provides 9 to 12bit (configurable) temperature readings over a 1-Wire interface so that only one wire (and ground) needs to be connected from a central microprocessor. Compatible with 3.0-5.5V systems. Waterproof temperature sensor DS18B20 is widely used in many fields, such as soil temperature measurement, hot tank temperature control etc. It supports multipoint measurement. Typical applications include constant temperature control, industrial system, consumer electronics, thermistors, refrigerators, barns, tanks, telecommunication rooms, power communication rooms, cables etc.
  • 3.0V to 5.5V operating voltage
  • Operating current 3μA
  • Operating temperature range from -55°C to 125°C
  • ±0.5°C temperature deviation
  • Gravity-digital interface

Contents

Waterproof DS18B20 digital temperature sensor (DFR0198) x1, Terminal sensor adapter (DFR0055) x1, Digital sensor cable (FIT0011).

Product Information


:
Gravity Waterproof Temperature Sensor Kit

:
Arduino Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420908578

Available for back order

Deliveries start from 14/03/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€6.7488 ( €8.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.7488 (€8.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --