You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: Industrial Submersible Pressure Level Sensor - 

KIT0139

KIT0139 - Gravity: Industrial Submersible Pressure Level Sensor
KIT0139 - Gravity: Industrial Submersible Pressure Level Sensor
KIT0139 - Gravity: Industrial Submersible Pressure Level Sensor
KIT0139 - Gravity: Industrial Submersible Pressure Level Sensor
KIT0139 - Gravity: Industrial Submersible Pressure Level Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
KIT0139
Order Code:
SC19904
Product Range
Gravity Series
Also Known As:
GTIN UPC EAN: 6959420915101
Technical Datasheet:
KIT0139   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

KIT0139 is a Gravity: throw-in type liquid level transmitter. This throw-in type liquid level transmitter adopts high-performance pressure sensing chip, with advanced circuit processing and temperature compensation technology. The level transmitter receives different pressures at different depths of liquid, which can be converted into corresponding current signals and output through the sensor. In this way, the depth of liquid can be measured. The shell of the transmitter is made of stainless steel, anti-corrosion and easy to clean. It can be directly placed in the liquid like water, oil or even mash with large viscosity. This product can provide a steady performance in all sorts of measurement conditions such as river, reservoir, city water supply, groundwater in urban, and basin.
  • 5m cable length
  • Measurement range from 0 to 5m
  • Accuracy of 0.5%
  • Output signal is 4-20mA
  • Operating voltage range from 12 to 36V
  • Operating temperature range from -20⁰C to 70⁰C
  • IP68 rated

Contents

Throw-in type liquid level transmitter x1, Gravity: analogue current to voltage converter(for 4~20mA Application) (SEN0262) x1.

Product Information


:
Throw-in Type Liquid Level Transmitter

:
Arduino UNO R3 Board

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420915101

2 In stock Need more?

???PF_PDP_RSP_SUP???

€43.5163 ( €53.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €43.5163 (€53.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --