You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thin Film Pressure Sensor, RP-C18.3-LT -
SEN0295
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0295
- Order Code:
- SC21075
- Product Range
- RP-C Series
- Also Known As:
- GTIN UPC EAN: 6959420918751
- Technical Datasheet:
- SEN0295 Datasheet
Product Range Selector (RP-C Series)
See all from this product rangeProduct Overview
- 0.4mm thickness, 20g, trigger when default resistance‹200kohm trigger force
- Pressure measuring range from 20g to 6kg
- Static pressure and dynamic pressure measurement
- Initial resistance is ›10Mohm, activation time is ‹0.01S
- ›1million times lifespan, +10%, (RF+ -RF-)/FR+, 1000g force hysteresis
- Response time is ‹10ms, drift is ‹5%, 1Kg force, static load 24H
- Operating temperature range from -40 to +85°C
Product Information
- :
- 6kg
- :
- -40°C
- :
- 85°C
- :
- RP-C Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.2602 (€7.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























