You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Ultrasonic Distance Sensor, URM09 -
SEN0304
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0304
- Order Code:
- SC19902
- Product Range
- Gravity Series
- Also Known As:
- GTIN UPC EAN: 6959420914845
- Technical Datasheet:
- SEN0304 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Supply Voltage: 3.3~5.5V DC
- Operating Current: 20mA
- Operating temperature range from -10℃ to 70℃
- Measurement Range: 2cm~500cm (can be set)
- Dimension: 47mm × 22 mm/1.85”× 0.87”
Contents
URM09 ultrasonic sensor(Gravity I²C)(V1.0) x1, PH2.0-4P connector x1.
Product Information
- :
- Ultrasonic Sensor URM09 Board
- :
- Arduino and Raspberry Pi Board
- :
- Gravity Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.236 (€15.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























