You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Multi-Function Environmental Breakout Module, CCS811 + BME280 -
SEN0335
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0335
- Order Code:
- MK01058
- Product Range
- Fermion Series
- Also Known As:
- GTIN UPC EAN: 6959420917198
- Technical Datasheet:
- SEN0335 Datasheet
Product Range Selector (Fermion Series)
See all from this product rangeProduct Overview
- Short preheat time, low power consumption
- Fast response
- Highly integrated
- Support for measuring multiple environmental data
- Operating voltage is 3.3V to 5.5 V
- Working current is
20mA - Dimension is 20 x 28mm
Contents
Environmental module, 2.54-7P black single row pin
Product Information
- :
- Environmental Module
- :
- Detect Temperature, Humidity, Barometric Pressure, Altitude, TVOC, eCO2
- :
- Fermion Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €30.176 (€37.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























