You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Environmental Sensor Breakout, BME680 -
SEN0375
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0375
- Order Code:
- SC21081
- Also Known As:
- GTIN UPC EAN: 6959420901401
- Technical Datasheet:
- SEN0375 Datasheet
Product Overview
- MEMS sensor, small size, low power consumption, high reliability
- Wide voltage input, compatible with 3.3V and 5V controller
- Environmental sensor: temp, humidity, barometer, VOC, 4-in-1 environmental parameter monitoring
- I2C connector, plug and play
- Small size and easy to install
- Default I2C address: 0x76
- Temperature measurement range from -40°C to +85°C
- Humidity measurement range from 0-100%r.H
- Atmospheric pressure measurement range from 300 to 1100hPa
- IAQ (Indoor Air Quality) range from 0 to 500 (the larger, the worse)
Contents
BME680 environmental sensor module x1, 2.54 single row 4PIN connector x1, 2.54 single row 6PIN connector x1.
Product Information
- :
- Bosch Sensortec
- :
- -
- :
- -
- :
- -
- :
- BME680
- :
- Environmental Sensor Module BME680, 2.54 Single Row 4-Pin Connector, 2.54 Single Row 6-Pin Connector
- :
- DFRduino UNO Development Boards
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.3932 (€20.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























