You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Air Quality Sensor Breakout, SGP40 -
SEN0392
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0392
- Order Code:
- SC21083
- Also Known As:
- GTIN UPC EAN: 6959420913541
- Technical Datasheet:
- SEN0392 Datasheet
Product Overview
- Ultra-low power consumption(2.6mA) and fast response(2s)
- Built-in temperature and humidity compensation, no need to calibrate
- VOC index for direct air quality indication
- Power supply range from 3.3V to 5V
- I2C communication
- 0x59 I2C address
- Operating temperature range from -10°C to 50°C
- Operating humidity range from 0%RH to 90%RH
- VOC Index range from 0-500
- Measuring range from 0-1000ppm(Ethanol Equivalent)
Contents
SGP40 air quality sensor - breakout x1, 2.54-4P black single-row connector x1.
Product Information
- :
- Sensirion
- :
- -
- :
- -
- :
- -
- :
- SGP40
- :
- Air Quality Sensor-Breakout SGP40, 2.54-4P Black Single-Row Connector
- :
- Arduino Uno and Raspberry Pi B4 Boards
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €13.1758 (€16.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























