You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: BMP390L Digital Barometric Pressure Sensor Breakout Board -
SEN0423
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0423
- Order Code:
- SC19916
- Product Range
- Fermion Series
- Also Known As:
- GTIN UPC EAN: 6959420920822
- Technical Datasheet:
- SEN0423 Datasheet
Product Range Selector (Fermion Series)
See all from this product rangeProduct Overview
- Module size is 15 x 20mm
- Working current: sleep mode (54uA) / normal mode (357~650uA)
- I2C/SPI interface
- Pressure sensing range from 300~1250 hPa
- Operating temperature range from -40 to 85⁰C (full precision measurement can be used under 0-65⁰C)
Contents
Fermion: BMP390L digital barometric pressure sensor (breakout) x1, 2.54-7P black single-row pin header x1, 2.54-4P black single-row pin header x1.
Product Information
- :
- Bosch
- :
- -
- :
- -
- :
- BMP390L
- :
- -
- :
- Digital Barometric Pressure Sensor Board BMP390L, 4P/7P Black Single-Row Pin Header
- :
- Arduino Board
- :
- Fermion Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.0055 (€13.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























