You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: TMF8701 ToF Distance Ranging Sensor Breakout Board -
SEN0429
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0429
- Order Code:
- SC19920
- Product Range
- Fermion Series
- Also Known As:
- GTIN UPC EAN: 6959420921041
- Technical Datasheet:
- SEN0429 Datasheet
Product Range Selector (Fermion Series)
See all from this product rangeProduct Overview
- 21⁰ FOI, detect the object closest to the centre
- 940nm VCSEL class 1 eye safety
- Low power consumption
- Operating voltage is 2.7~3.3V
- Dimension is 21×14.5mm
Contents
Fermion: TMF8701 ToF distance ranging sensor (10-600mm) x1, 2.54-8P black single-row connector x1.
Product Information
- :
- AMS
- :
- -
- :
- -
- :
- TMF8701
- :
- -
- :
- Time-of-Flight Distance Ranging Sensor TMF8701, 8P Black Single-Row Connector
- :
- Arduino UNO v3.0[R3] Board
- :
- Fermion Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €13.1215 (€16.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























