You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMF8801 ToF Distance Ranging Sensor Breakout Board - 

SEN0430

SEN0430 - TMF8801 ToF Distance Ranging Sensor Breakout Board
SEN0430 - TMF8801 ToF Distance Ranging Sensor Breakout Board
SEN0430 - TMF8801 ToF Distance Ranging Sensor Breakout Board
SEN0430 - TMF8801 ToF Distance Ranging Sensor Breakout Board
SEN0430 - TMF8801 ToF Distance Ranging Sensor Breakout Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0430
Order Code:
SC19918
Product Range
Fermion Series
Also Known As:
GTIN UPC EAN: 6959420921058
Technical Datasheet:
SEN0430   Datasheet
See all Technical Docs

Product Range Selector (Fermion Series)

See all from this product range

Product Overview

SEN0430 is a Fermion: TMF8801 ToF Distance Ranging Sensor (20-2500mm) (Breakout). The TMF8801 is a time-of-flight distance ranging sensor that uses the time difference between light pulses to measure distance. It provides single zone detection of an object irrespective of the colour, reflectivity and texture of the object. The TMF8801 offers high dynamic range and detection sensing measurements from 2-250cm distances. The device can make highly accurate distance measurements within ±5% and is capable of operation in dark environments and in the presence of sunlight. A built-in histogram is featured to delivers dynamic cover glass calibration and crosstalk compensation and background light noise is minimized through on-chip sunlight rejection filters. The TMF8801 outputs data through a I2C fast-mode communications interface and an integrated micro controller, which is featured with all algorithms included on-chip with no need for external optics.
  • 21⁰ FOI, detect the object closest to the centre
  • 940nm VCSEL class 1 eye safety
  • Low power consumption
  • Operating voltage is 2.7~3.3V
  • Dimension is 21×14.5mm

Contents

Fermion: TMF8801 ToF distance ranging sensor (10-2500mm) x1, 2.54-8P black single-row connector x1.

Product Information


:
AMS

:
-

:
-

:
TMF8801

:
-

:
Time-of-Flight Distance Ranging Sensor TMF8801, 8P Black Single-Row Connector

:
Arduino UNO v3.0[R3] Board

:
Fermion Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420921058

1 In stock Need more?

???PF_PDP_RSP_SUP???

€13.1215 ( €16.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.1215 (€16.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --