You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: PM2.5 Air Quality Sensor -
SEN0460
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0460
- Order Code:
- SC19919
- Also Known As:
- GTIN UPC EAN: 6959420921072
- Technical Datasheet:
- SEN0460 Datasheet
Product Overview
- Laser scattering principle, accurate measurement
- Zero false alarm rate
- Real-time response and support continuous acquisition
- Minimum recognizable particle size 0.3µm
- Six-sided all-round shielding, stronger anti-interference
- Ultra-thin design, only 12mm, suitable for portable devices
- Working voltage of 5.0V, maximum working current of 100mA
- Standby current: ≤2mA
- Particle counting efficiency: 50% at 0.3μm 98% at ≥0.5μm
- Product size is 67mm x 40mm x 14mm
Contents
Gravity: PM2.5 air quality sensor x 1, Gravity-4P I2C/UART sensor cable x 1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- PM2.5
- :
- -
- :
- Air Quality Sensor Module PM2.5, 4P I2C/UART Sensor Cable
- :
- Arduino UNO R3 Board
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €39.6492 (€48.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























