You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: DHT20 Temperature & Humidity Sensor for Arduino - 

SEN0497

SEN0497 - Gravity: DHT20 Temperature & Humidity Sensor for Arduino
SEN0497 - Gravity: DHT20 Temperature & Humidity Sensor for Arduino
SEN0497 - Gravity: DHT20 Temperature & Humidity Sensor for Arduino
SEN0497 - Gravity: DHT20 Temperature & Humidity Sensor for Arduino
SEN0497 - Gravity: DHT20 Temperature & Humidity Sensor for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0497
Order Code:
SC19913
Also Known As:
GTIN UPC EAN: 6959420920433
Technical Datasheet:
SEN0497   Datasheet
See all Technical Docs

Product Overview

SEN0497 is a Gravity: DHT20 temperature & humidity sensor for Arduino. DHT20 is a High-precision temperature and humidity sensor, DHT11 upgrade version, the same price but improved performance, using I2C communication, data is more stable. It is used in HVAC, automobiles, data loggers, weather stations and home appliances.
  • I2C digital output
  • Operating voltage range from 3.3-5V
  • Compatible with mainboards like Arduino, micro:bit, ESP32, Raspberry Pi
  • Quick response, strong anti-interference ability
  • Temperature measurement range from -40~+80℃, humidity measurement range from 0~100%RH
  • Board Dimension is 22*33 mm

Contents

Temperature and humidity sensor x1, Gravity-4Pin I2C sensor connector (30cm) x1.

Product Information


:
-

:
-

:
-

:
-

:
-

:
Temperature and Humidity Sensor, I2C Sensor 4 Pin Connector

:
Arduino, micro:bit, ESP32, Raspberry Pi Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420920433

2 In stock Need more?

???PF_PDP_RSP_SUP???

€7.8309 ( €9.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.8309 (€9.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --