You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: I2C / UART High Accuracy Temperature, Humidity, Pressure, Ambient Light and UV Sensor - 

SEN0501

SEN0501 - Gravity: I2C / UART High Accuracy Temperature, Humidity, Pressure, Ambient Light and UV Sensor
SEN0501 - Gravity: I2C / UART High Accuracy Temperature, Humidity, Pressure, Ambient Light and UV Sensor
SEN0501 - Gravity: I2C / UART High Accuracy Temperature, Humidity, Pressure, Ambient Light and UV Sensor
SEN0501 - Gravity: I2C / UART High Accuracy Temperature, Humidity, Pressure, Ambient Light and UV Sensor
SEN0501 - Gravity: I2C / UART High Accuracy Temperature, Humidity, Pressure, Ambient Light and UV Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0501
Order Code:
SC21090
Also Known As:
GTIN UPC EAN: 6959420920136
Technical Datasheet:
SEN0501   Datasheet
See all Technical Docs

Product Overview

SEN0501 is a gravity: high accuracy temperature, humidity, pressure, ambient light and UV sensor - I2C/UART board. This multifunctional environmental sensor comprises SHTC3 temperature & humidity sensor, BMP280 barometric pressure sensor, VEML7700 ambient light sensor, and LTR390 UV sensor (V1.0 : ML8511, V2.0 : LTR390-UV-01) into one and offers 5 kinds of environmental parameters. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in the circuit design, which effectively guarantees the accuracy of the data. The product has an MCU processing chip onboard that converts the sensor raw data into values in standard units so you can directly use them. For instance, ℃ and °F for temperature, % for humidity, Kpa for barometric pressure, lx for light illuminance, and mw/cm² for UV light.
  • Gravity interface, no need to solder, plug and play
  • Switchable I2C and UART, two output modes
  • Highly integrated module, can test a variety of data at the same time
  • Reasonable layout and high precision
  • 3.3 to 5VDC working voltage
  • Working current about 4mA
  • Working temperature range from -20 to 70℃
  • Product size of 32mm x 32mm

Contents

Gravity: high accuracy temperature, humidity, pressure, ambient light and UV sensor - I2C/UART x1, Gravity 4P connector x1.

Product Information


:
-

:
-

:
-

:
-

:
SHTC3, BMP280, ML8511, VEML7700

:
Multifunctional Environmental Sensor I2C/UART SHTC3, BMP280, ML8511, VEML7700

:
DFRduino UNO Development Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420920136

1 In stock Need more?

???PF_PDP_RSP_SUP???

€27.646 ( €34.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.646 (€34.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --