You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V IR Photoelectric Switch -
SEN0523
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0523
- Order Code:
- SC21093
- Also Known As:
- GTIN UPC EAN: 6959420919680
- Technical Datasheet:
- SEN0523 Datasheet
Product Overview
- IR Photoelectric switch with 4m detection range
- Small in size, fast response, green PCB for the transmitter, black PCB for the receiver
- Operating voltage is DC 5V, output current is 30mA
- Output power is 100mW, sensing range is 4m, wavelength: 830nm
- Sensing mode: thru-beam (non-transparent objects)
- Emitting angle: straight line (infrared light), receiving angle is ±5°
- Response time is 0.5ms
- Transmitter: red wire-5V, black wire-GND, green wire-floating
- Receiving: red wire-5V, black wire-GND, blue wire-out
- Operating temperature range from -10~+60°C
Product Information
- :
- 4m
- :
- 4m
- :
- Through Beam
- :
- -
- :
- Cable
- :
- 5V
- :
- -
- :
- 5V
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 22/12/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.9158 (€13.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























