You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fermion: BLE Sensor Beacon, 5 Pack - 

TEL0168

New
TEL0168 - Fermion: BLE Sensor Beacon, 5 Pack
TEL0168 - Fermion: BLE Sensor Beacon, 5 Pack
TEL0168 - Fermion: BLE Sensor Beacon, 5 Pack
TEL0168 - Fermion: BLE Sensor Beacon, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
TEL0168
Order Code:
SC21779
Also Known As:
GTIN UPC EAN: 6959420924370
Technical Datasheet:
TEL0168   Datasheet
See all Technical Docs

Product Overview

TEL0168 is a Fermion: BLE sensor Beacon pack (5PCS). BLE Beacon also known as low energy Bluetooth Beacon which is a small wireless device that broadcasts signals using BLE technology. Due to its broadcast nature, pairing is not required between the beacon and receiving devices. Each beacon contains a unique identifier, detectable by nearby devices equipped with Bluetooth technology, such as ESP32 and smartphones supporting BLE scanning. This Bluetooth beacon has a built-in 11-bit ADC, Fermion version, and multiple I/Os that can be multiplexed to SDA/SCL while broadcasting over Bluetooth. Users can access sensor data within broadcast range on a Bluetooth-equipped device such as a smartphone or ESP32. Typical applications include IoT, smart farms, smart offices, smart factories and smart warehouses.
  • Operation current is <10mA, +5.0dBm modulation, GFSK modulation
  • Digital, analogue, I2C input signal
  • Operation voltage range from 1.1 to 3.6VDC
  • Interface: 2x8P pinhole CR2032 button cell holder
  • Maximum number of simultaneously connected sensors: digital/ analogue x 1 +I2Cx1
  • 2.4GHz ISM operating frequency
  • 35mm x 42mm PCB size
  • 11bit ADC precision
  • 5 numbers of pins could used as SDA/SCL
  • Mounting hole size: Inner diameter of 2mm/outer diameter of 4mm

Contents

5x Fermion: BLE sensor beacons and 10x 8-pin connectors

Product Information


:
-

:
-

:
-

:
-

:
-

:
Fermion BLE Beacon Sensors x5, 8-Pin Connectors x10

:
DFRobot Fermion SHT40, SGP40, MAX30102, LIS2DW12, ICP-10111, GR10-30 Sensor Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420924370

1 In stock Need more?

???PF_PDP_RSP_SUP???

€14.2272 ( €17.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.2272 (€17.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --