You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advanced EV Testing Kit, 480V -
DL9130EVKIT
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL9130EVKIT
- Order Code:
- IN09507
- Product Range
- Di-LOG - 9100 Series
- Also Known As:
- GTIN UPC EAN: 5060082544361
Product Range Selector (Di-LOG - 9100 Series)
See all from this product rangeProduct Overview
- 6mA pure DC test for RDC-DD verification and full Auto EV test sequence for verifies DC protection provided by the EV charger, along with Type A RCD protection
- Loop Impedance/PSCC – unique auto-start RCD-LOC XLT loop test principle will not trip any RCD or RCBO
- 2/3-wire high current loop with intelligent detection identifying if the user is conducting a 2 or 3-wire Loop/PSCC measurement without the need for selection
- RGB colour changing screen visually indicating potential pass/fail conditions
- Phase to Phase Loop with Phase Rotation Test will indicate the correct phase sequence
- Continuity test with auto start and null facility to zero out lead resistance
- Auto RCD testing – trip time, trip current, auto test and ramp current
- Type AC, A, B and time delayed RCDs (S)
- Insulation measurement with 250V, 500V, & 1,000V test voltages
- Phase rotation test will indicate the correct phase sequence
- Integrated socket polarity test
- Fully protected against damage when accidentally connected across phases
- Proximity Pilot (PP) state to simulate the charge lead resistances related to charging lead current limits
- Control Pilot (CP) state to simulate the communication signal emitted from an electric vehicle to indicate its readiness to receive charge
- Supplied with a UKAS Calibration Certificate fully traceable to national standards and 6x AA batteries
Product Information
- :
- Di-LOG - 9100 Series
- :
- 0.01ohm
- :
- 200Mohm
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1,148.85 (€1,413.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























