You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-Channel Digital I/O Ethernet Device, 32 Bit -
6069-410-052
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 6069-410-052
- Order Code:
- IN09690
- Product Range
- -
- Also Known As:
- E-DIO24
- Technical Datasheet:
- 6069-410-052 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 24 individually-configurable digital I/O bits
- ±24mA drive capability
- Digital output alarm
- One 32-bit event counter (shared with a DIO pin)
- Remote network configuration
- DIN-rail compatible
- External power supply included
- Screw terminals for field wiring connections
- Software-paced transfer rates up to 5KHz (typical throughput on a local network)
Contents
E-DIO24, 5V 1A power supply, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.
Footnotes
Product Information
- :
- Digital I/O Device
- :
- -
- :
- 32bit
- :
- -
- :
- -
- :
- 24I/O's
- :
- 4.75V to 5.25V
- :
- 0°C to +55°C
- :
- Data Acquisition & Control
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €326.3327 (€401.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























