You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Ceiling Speaker with Back Box, 6W RMS 100V -
BPF860T
Product Overview
- Connectors: Spring clamps
- Colour: White (RAL9010)
- Material: PA/ABS (V0 and Halogen free)
- 2 year warranty
- Enclosed dust box with M20 cable gland and blanking plug
Product Information
- :
- 0.5 / 1.5 / 3 / 6W
- :
- 150Hz
- :
- 20kHz
- :
- -
- :
- 162mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €80.224 (€98.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























