You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vigor 2865ax Wired VPN Router with WiFi 6 - 

V2865AX-K

V2865AX-K - Vigor 2865ax Wired VPN Router with WiFi 6
V2865AX-K - Vigor 2865ax Wired VPN Router with WiFi 6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DRAYTEK DRAYTEK
Manufacturer Part No:
V2865AX-K
Order Code:
CS37756
Product Range
DrayTek V2865 VPN Routers
Also Known As:
GTIN UPC EAN: 4710484743862
Technical Datasheet:
V2865AX-K   Datasheet
See all Technical Docs

Product Range Selector (DrayTek V2865 VPN Routers)

See all from this product range

Product Overview

The DrayTek Vigor 2865ax Multi-WAN VPN router is ideally suited for superfast VDSL Broadband and Ethernet FTTP fibre Broadband connections. Equipped with a rich featureset that includes Gigabit throughput, Quality of Service (QoS), VPN client/server, Firewall and comprehensive content filtering controls. The router also incorporates WiFi 6 technology, providing Gigabit WiFi with reliable throughput which is ideal for video conferencing, low latency gaming and 4K UHD streaming without buffering. The Vigor 2865ax is designed to provide a reliable, cost-effective network solution for small businesses and remote workers.
  • VDSL (Superfast Fibre) and Gigabit Ethernet WAN router with failover
  • Multi-WAN Gigabit performance with Load Balancing to fully utilise connections
  • Up to 950Mb/s Firewall throughput for Ethernet WAN with hardware acceleration
  • Up to 800Mb/s VPN throughput with IPsec acceleration
  • Dual band wireless AX3000 2x2 MU-MIMO connectivity (2402Mb/s on 5Ghz, 574Mb/s on 2.4Ghz)
  • Optimised WiFi connections with Airtime Fairness and Band Steering
  • WiFi Protected Setup with WEP/WPA, WPA2 and WPA3 wireless security
  • 8 LAN Subnets with VLANs (Port based/802.1q)
  • 32 LAN to LAN & Remote Teleworker VPN Tunnels
  • SPI Firewall and content filtering
  • Compatible with the VigorACS Centralised Management Platform
  • USB 2.0 ports support 3G/4G modem (not included) or USB printer
  • Connections: 1x Gigabit RJ45 LAN/WAN, 5x Gigabit RJ45 LAN, 1x RJ11, 2x USB 2.0, 2x detachable antenna
  • Dimensions (HxWxD): 44x241x165mm
  • 2 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Router, AC adaptor, Ethernet cable, 2x antennas, mounting kit and user guide

Product Information


:
DrayTek V2865 VPN Routers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4710484743862

4 In stock Need more?

???PF_PDP_RSP_SUP???

€337.4632 ( €415.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €337.4632 (€415.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --