You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
130W Rotary Multi Tool 230V with Flexible Shaft + 25 EZ Accessories -
3000-1/25
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 3000-1/25
- Order Code:
- TL19273
- Product Range
- 3000
- Also Known As:
- GTIN UPC EAN: 8710364074693
- Technical Datasheet:
- 3000-1/25 Datasheet
Product Range Selector (3000)
See all from this product rangeProduct Overview
- Powerful 130W Motor
- Compatible with all Dremel accessories & attachments
- Variable speed: 10,000 - 33,000rpm
- Collet lock
- Twist Nose Cap for quick change of accessories
- Replaceable brushes
- Soft Grip for comfort
- Integrated hang hook
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Dremel 3000, 25 High Quality Dremel Accessories (Including EZ SpeedClic Accessories), High Quality Flex Shaft, Instruction Manual & Sturdy Storage Case
Product Information
- :
- 230V
- :
- 130W
- :
- 33000rpm
- :
- 3000
- :
- UK Type G
Technical Documents (2)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €61.1669 (€75.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























