You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2mm x 52mm Rotary Tool Tile Spiral Cutting Bit -
562
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 562
- Order Code:
- TL20999
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364010608
Product Overview
- The tile cutting bit 562 cuts ceramic wall tile, cement board and plaster (Not for use on floor tiles)
- Accessory Length: 52mm
- Working Length: 20mm
- Maximum RPM: 35000 1/min
- Shank Diameter: 3.2mm
- Working Diameter: 3.2mm
Product Information
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.348 (€11.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.