You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Tool Glass Etching Accessory Set, 8 Piece -
682
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 682
- Order Code:
- TL20996
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364080748
Product Overview
- Accessory kit for rotary Multi-Tools
- Designed for glass etching applications
- Durable plastic carry case for organised storage
- Includes Glass Etching Quick Start Guide
Contents
2x 3.2mm Silicon Carbide Grinding Stone, 2x 4.8mm Silicon Carbide Grinding Stone, 2mm Diamond Wheel Point (7103), 2mm Diamond Wheel Point (7134) 2.4mm Diamond Wheel Point, 4.4mm Diamond Wheel Point
Product Information
- :
- 2x 3.2mm Silicon Carbide Grinding Stone, 2x 4.8mm Silicon Carbide Grinding Stone, 2mm Diamond Wheel Point (7103), 2mm Diamond Wheel Point (7134) 2.4mm Diamond Wheel Point, 4.4mm Diamond Wheel Point
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.8784 (€23.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.