You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Trolley, 4 x Rubber Casters, Lightweight, 20kg Capacity -
D01419
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01419
- Order Code:
- TL12872
- Product Range
- Duratool - Folding Sack Trucks
- Technical Datasheet:
- D01419 Datasheet
Product Range Selector (Duratool - Folding Sack Trucks)
See all from this product rangeProduct Overview
- Large capacity loading box
- Maximum load of 20kg
- Lightweight, plastic construction
- Aluminium handle with plastic grip
- Extendable handle to 810mm
- Unfolds and sets up in seconds
- Folded Dimensions (HxWxL): 380mm x 360mm x 80mm
- Open Dimensions (HxWxL): 380mm x 360mm x 300mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Domestic, Utilities, Instrumentation
Product Information
- :
- Folding
- :
- 20kg
- :
- 380mm
- :
- 360mm
- :
- 300mm
- :
- Duratool - Folding Sack Trucks
Technical Documents (1)
538 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/08/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €13.754 (€16.92) | ( ) |
| 2+ | €13.4665 (€16.56) | ( ) |
| 4+ | €12.9375 (€15.91) | ( ) |
| 10+ | €12.466 (€15.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























