You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standoff, Nylon 6.6 (Polyamide 6.6), M3, Hex Male-Female, 10 mm, 16 mm -
D01496
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01496
- Order Code:
- PC01659
- Product Range
- D014
- Technical Datasheet:
- D01496 Datasheet
Product Range Selector (D014)
See all from this product rangeProduct Overview
- Threaded hexagonal spacer for fixing PC boards and mother boards
- Screw at one end and screw nut at other end
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Industrial
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- M3
- :
- -
- :
- Hex Male-Female
- :
- 10mm
- :
- 16mm
- :
- 5.5mm
- :
- D014
Technical Documents (1)
1,030 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | €0.092 (€0.11) | ( ) |
| 50+ | €0.069 (€0.08) | ( ) |
| 100+ | €0.0575 (€0.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























