You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Storage Set with 6 Large, 6 Medium and 12 Small Bins -
D01971
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01971
- Order Code:
- SG33213
- Product Range
- -
- Technical Datasheet:
- D01971 Datasheet
Product Overview
- Wall mounted removable bin system
- High grade polypropylene plastic bins
- Sizes: (HxWxD)
- 12x Small bins (75mm x 100mm x 110mm)
- 6x Medium bins (75mm x 100mm x 160mm)
- 6x Large bins (75mm x 100mm x 210mm)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Consumer Electronics, Hobby & Education, Industrial & Manufacturing, Utilities
Contents
Steel Back Panel, 12x Small Bins, 6x Medium Bins & 6x Large Bins
Footnotes
Product Information
- :
- 14.96"
- :
- 380mm
- :
- 24.8"
- :
- 630mm
- :
- Plastic
- :
- -
Technical Documents (1)
294 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €24.15 (€29.70) | ( ) |
| 2+ | €22.954 (€28.23) | ( ) |
| 4+ | €21.045 (€25.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























