You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Wheeled Dolly, 100kg -
D01982
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01982
- Order Code:
- TL14897
- Product Range
- Duratool - Dolly Platforms
- Technical Datasheet:
- D01982 Datasheet
Product Range Selector (Duratool - Dolly Platforms)
See all from this product rangeProduct Overview
- From home renovations and office moves to warehouse operations, this dolly adapts to a wide range of transport needs
- Crafted from high-quality plastic, this dolly is tough enough to handle heavy loads, making it suitable for a wide range of applications
- With a substantial load capacity, this dolly can effortlessly carry heavy items such as boxes, furniture, equipment, and more
- Equipped with four smooth-rolling wheels, this dolly glides easily across various surfaces
- The compact size of this dolly makes it easy to store when not in use, saving valuable space in your home or workplace
- 2 Fixed and 2 Swivel Castors
- Wheel Diameter: 75mm (3")
- Max Load: 100kg
- Dimensions (HxWxL): 110mm x 360mm x 495mm
Product Information
- :
- Dolly
- :
- 100kg
- :
- 110mm
- :
- 360mm
- :
- 495mm
- :
- Duratool - Dolly Platforms
Technical Documents (1)
545 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/08/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.204 (€21.16) | ( ) |
| 2+ | €16.5485 (€20.35) | ( ) |
| 4+ | €16.284 (€20.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























