You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19mm Combination Spanner -
D02316
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02316
- Order Code:
- TL15753
- Product Range
- -
- Technical Datasheet:
- D02316 Datasheet
Product Overview
- Offset metric combination wrench
- Made from chrome vanadium
- Equal sizes at both ends
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 19mm
- :
- -
- :
- 220mm
- :
- -
Technical Documents (1)
229 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
144 more will be available week commencing 15/05/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/08/26
144 more will be available week commencing 15/05/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.599 (€3.20) | ( ) |
| 3+ | €2.507 (€3.08) | ( ) |
| 5+ | €2.4035 (€2.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























