You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metric Combination Spanner Set, 6mm to 19mm, 11 Piece -
D02321
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02321
- Order Code:
- TL15758
- Product Range
- -
- Technical Datasheet:
- D02321 Datasheet
Product Overview
- Offset metric combination wrenches
- Made from chrome vanadium steel
- Equal sizes at both ends
- 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 17mm & 19mm
- Supplied with plastic storage rack
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Automotive, Domestic, Facility Maintenance, Hobby & Education, Maintenance & Repair
Contents
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 17mm & 19mm Combination Spanners
Product Information
- :
- 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 17mm & 19mm Combination Spanners
- :
- -
Technical Documents (1)
205 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/08/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.475 (€9.19) | ( ) |
| 2+ | €7.245 (€8.91) | ( ) |
| 4+ | €6.9805 (€8.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























