You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hand Drill -
D02329
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02329
- Order Code:
- TL15766
- Product Range
- -
- Technical Datasheet:
- D02329 Datasheet
Product Overview
- 290mm Long double pinion hand drill with a robust die cast zinc frame
- Machine cut gears
- 6mm Chuck capacity three jaw chuck
- Hardwood handle
- Ideal tool box accessory, useful in situations where an immediate power source is not available
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 290mm
- :
- 6mm
- :
- -
Technical Documents (1)
215 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/08/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.6585 (€8.19) | ( ) |
| 2+ | €6.5205 (€8.02) | ( ) |
| 4+ | €6.3135 (€7.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























