You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Pouch Leather Tool Belt, 32"-46" -
D02354
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02354
- Order Code:
- SG33276
- Product Range
- -
- Technical Datasheet:
- D02354 Datasheet
Product Overview
- Double stitched and rivet reinforced for added strength
- 2 Large main pockets
- Adjustable waist from 32" to 46" in size
- 6 Small tool pockets
- 1 Metal freestyle hammer holder
- 2 Leather hammer holder loops
- 1 Leather tape pocket
- 50.8mm Adjustable heavy-duty web belt with plastic buckle
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Construction, Industrial, Maintenance & Repair
Product Information
- :
- Leather
- :
- 225mm
- :
- 560mm
- :
- -
- :
- -
Technical Documents (1)
199 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.851 (€17.04) | ( ) |
4+ | €12.483 (€15.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.