You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Tool, Ratchet, Modular Plug Connectors -
D03025
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03025
- Order Code:
- TL08739
- Product Range
- -
- Technical Datasheet:
- D03025 Datasheet
Product Overview
- For cuts, strips and crimps on 8P8C/RJ45, 6P6C/RJ12, 6P4C/RJ11, 4P4C AND 4P2C plugs
- Ratchet type for ease of use
- Cut and strip wire by one operation, easy and efficient
- Round cable stripper
- Lightweight steel frame
- Length: 190mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Ratchet
- :
- Modular Plug Connectors
- :
- -
Technical Documents (1)
353 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/06/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.6985 (€21.77) | ( ) |
| 3+ | €16.9165 (€20.81) | ( ) |
| 5+ | €15.5135 (€19.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























