You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500V AC/DC Manual Ranging Digital Multimeter -
D03047
Product Overview
- 3½ digit, 1999 count display
- AC/DC voltage measurement
- DC current
- Resistance measurement (20Ω to 2MΩ)
- Diode, continuity and transistor tester
- Square wave output
- Low battery indication
- Requires a 9V PP3 battery (not included)
Applications
Test & Measurement, Education, Electronics Service, Hobby & Education, Portable Devices
Product Information
- :
- DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Transistor
- :
- 3.5
- :
- Average
- :
- 1999
- :
- Manual
- :
- 500V
- :
- 500V
- :
- 5A
- :
- 5A
- :
- 2Mohm
- :
- -
- :
- -
Technical Documents (1)
2,226 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.4275 (€5.45) | ( ) |
| 5+ | €4.1975 (€5.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























