You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Plastic Garage Funnel -
D03102
Product Overview
- Tapered spout
- Resistant to oil and fuel
- 200mm Diameter Mouth
- Outlet is 100mm long
- Overall Length: 200mm
Product Information
- :
- Garage Funnel
- :
- -
- :
- -
Technical Documents (0)
308 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 15/05/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
120 more will be available week commencing 15/05/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.794 (€2.21) | ( ) |
| 2+ | €1.7135 (€2.11) | ( ) |
| 4+ | €1.633 (€2.01) | ( ) |
| 10+ | €1.5985 (€1.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























