You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Water Resistant Case with Foam Insert - 357mm x 470mm x 176mm -
D03133
Product Range Selector (Duratool - Water Resistant Cases)
See all from this product rangeProduct Overview
- Water resistant rubber seal around the lid
- Egg crate foam on lid: 40mm
- Pre-cut cubed shaped foam in the bottom: 75mm
- Solid foam base: 40mm
- Built in pressure valve
- Lockable cliplocks
- Soft grip handle
- Metal Hinges
- External Dimensions: (HxWxD): 357mm x 470mm x 176mm
- Internal Dimensions: (HxWxD): 285mm x 430mm x 165mm
Product Information
- :
- 14.06"
- :
- 357mm
- :
- 18.5"
- :
- 470mm
- :
- 6.93"
- :
- 176mm
Technical Documents (0)
2,599 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,130 more will be available week commencing 09/11/25
500 more will be available week commencing 07/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
1,130 more will be available week commencing 09/11/25
500 more will be available week commencing 07/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.8964 (€56.45) | ( ) |
3+ | €44.916 (€55.25) | ( ) |
5+ | €42.921 (€52.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.