You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Sack Truck with Basket Catcher System, 68kg -
D03178
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03178
- Order Code:
- TL19255
- Product Range
- Duratool - Folding Sack Trucks
Product Range Selector (Duratool - Folding Sack Trucks)
See all from this product rangeProduct Overview
- Suitable for use in warehouses, offices and the home
- Lightweight aluminium and polypropylene construction with soft-feel rubber handle
- Base folds flat for easy transportation and storage
- Sliding basket catcher system
- Bungee cord box
- Overall Dimensions (LxWxH): 400 x 400 x 1000mm
- Folded Dimensions (LxWxH): 55 x 385 x 635mm
- Load plate dimensions (WxD): 390 x 280mm
- Supplied with 1m bungee cord
- Compatible with D03179 folding storage crate (sold separately)
Product Information
- :
- Folding
- :
- 68kg
- :
- 1000mm
- :
- 400mm
- :
- 400mm
- :
- Duratool - Folding Sack Trucks
Technical Documents (0)
124 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/07/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €37.8235 (€46.52) | ( ) |
| 4+ | €35.9605 (€44.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























