You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless 13mm Drill Driver - Bare Unit -
D03211
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03211
- Order Code:
- TL19681
- Product Range
- Duratool - 18V Drill Drivers
Product Range Selector (Duratool - 18V Drill Drivers)
See all from this product rangeProduct Overview
- Motor: 775W
- Variable 2 speed (0-400 / 0-1200rpm)
- Torque Settings: 23+1 Positions
- 13mm keyless chuck
- Powered metal gears, aluminium housing
- LED light
- Non slip grip
- Voltage / Frequency: 230V, 50Hz
- Supplied without a battery or charger, with the aim of reducing the cost of adding additional tools to the Duratool 18V Power Tool System
Footnotes
Product Information
- :
- 18V
- :
- 13mm
- :
- 8mm
- :
- 22mm
- :
- 20N-m
- :
- -
- :
- Duratool - 18V Drill Drivers
- :
- -
Technical Documents (0)
49 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5748 (€9.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.